Infineon XMC1404F064X0200AAXUMA1, 32bit Cortex-M0 Microcontroller, XMC1000, 48MHz, 200 kB Flash, 64-Pin LQFP
- RS Stock No.:
- 124-1095
- Mfr. Part No.:
- XMC1404F064X0200AAXUMA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 124-1095
- Mfr. Part No.:
- XMC1404F064X0200AAXUMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Family Name | XMC1000 | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | Cortex-M0 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 200 kB | |
| Maximum Frequency | 48MHz | |
| RAM Size | 16 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 0 | |
| Typical Operating Supply Voltage | 1.8 → 5.5 V | |
| Number of ADC Units | 1 | |
| Program Memory Type | Flash | |
| Maximum Operating Temperature | +105 °C | |
| ADCs | 1 (12 x 12 bit) | |
| Length | 10mm | |
| Instruction Set Architecture | ARM | |
| Height | 1.4mm | |
| Width | 10mm | |
| Dimensions | 10 x 10 x 1.4mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Family Name XMC1000 | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core Cortex-M0 | ||
Data Bus Width 32bit | ||
Program Memory Size 200 kB | ||
Maximum Frequency 48MHz | ||
RAM Size 16 kB | ||
USB Channels 0 | ||
Number of PWM Units 0 | ||
Typical Operating Supply Voltage 1.8 → 5.5 V | ||
Number of ADC Units 1 | ||
Program Memory Type Flash | ||
Maximum Operating Temperature +105 °C | ||
ADCs 1 (12 x 12 bit) | ||
Length 10mm | ||
Instruction Set Architecture ARM | ||
Height 1.4mm | ||
Width 10mm | ||
Dimensions 10 x 10 x 1.4mm | ||
Minimum Operating Temperature -40 °C | ||
