Renesas Electronics, 32bit RX, RX63N Microcontroller, 100MHz, 1 MB Flash, 100-Pin LQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
124-0860
Mfr. Part No.:
R5F563NYDDFP#V0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX63N

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

RX

Data Bus Width

32bit

Program Memory Size

1 MB

Maximum Frequency

100MHz

RAM Size

256 kB

USB Channels

1

Number of PWM Units

0

Typical Operating Supply Voltage

2.7 → 3.6 V

Program Memory Type

Flash

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Length

14.1mm

Instruction Set Architecture

CISC Harvard

ADCs

1(14 x 12 bit), 1(8 x 10 bit)

Height

1.55mm

Dimensions

14.1 x 14.1 x 1.55mm

Minimum Operating Temperature

-40 °C

Width

14.1mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy