Renesas Electronics, 32bit RX, RX631 Microcontroller, 100MHz, 2 MB Flash, 145-Pin TFLGA

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
124-0849
Mfr. Part No.:
R5F5631EDDLK#U0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX631

Package Type

TFLGA

Mounting Type

Surface Mount

Pin Count

145

Device Core

RX

Data Bus Width

32bit

Program Memory Size

2 MB

Maximum Frequency

100MHz

RAM Size

128 kB

USB Channels

2

Number of PWM Units

0

Typical Operating Supply Voltage

2.7 → 3.6 V

Minimum Operating Temperature

-40 °C

Dimensions

7 x 7 x 1.05mm

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

CISC Harvard

Width

7mm

Height

1.05mm

ADCs

1 (8 x 10 bit), 1(21 x 12 bit)

Program Memory Type

Flash

Number of ADC Units

2

Length

7mm

COO (Country of Origin):
JP