Renesas Electronics, 32bit RX, RX220 Microcontroller, 32MHz, 256 kB Flash, 100-Pin LQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
124-0638
Mfr. Part No.:
R5F52206BDFP#30
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX220

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

RX

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

32MHz

RAM Size

16 kB

USB Channels

0

Number of PWM Units

0

Typical Operating Supply Voltage

1.62 → 5.5 V

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Number of ADC Units

1

Length

14.1mm

ADCs

1 (16 x 12 bit)

Height

1.55mm

Width

14.1mm

Instruction Set Architecture

CISC Harvard

Dimensions

14.1 x 14.1 x 1.55mm

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
CN