Renesas Electronics, 32bit RX, RX210 Microcontroller, 50MHz, 512 kB Flash, 80-Pin LQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
124-0625
Mfr. Part No.:
R5F52108CDFN#30
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX210

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

RX

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

50MHz

RAM Size

64 kB

USB Channels

0

Number of PWM Units

0

Typical Operating Supply Voltage

1.62 → 5.5 V

ADCs

1(14 x 12 bit)

Height

1.55mm

Number of ADC Units

1

Program Memory Type

Flash

Length

12.1mm

Instruction Set Architecture

CISC Harvard

Width

12.1mm

Minimum Operating Temperature

-40 °C

Dimensions

12.1 x 12.1 x 1.55mm

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
CN