Renesas Electronics, 32bit RX, RX210 Microcontroller, 50MHz, 256 kB Flash, 100-Pin TFLGA

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
124-0621
Mfr. Part No.:
R5F52106BDLJ#U0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX210

Package Type

TFLGA

Mounting Type

Surface Mount

Pin Count

100

Device Core

RX

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

50MHz

RAM Size

32 kB

USB Channels

0

Number of PWM Units

0

Typical Operating Supply Voltage

1.62 → 5.5 V

Length

7mm

ADCs

1 (16 x 12 bit)

Maximum Operating Temperature

+85 °C

Height

1.05mm

Width

7mm

Instruction Set Architecture

CISC Harvard

Dimensions

7 x 7 x 1.05mm

Minimum Operating Temperature

-40 °C

Number of ADC Units

1

Program Memory Type

Flash

COO (Country of Origin):
JP