Renesas Electronics, 32bit RX, RX111 Microcontroller, 32MHz, 128 kB Flash, 48-Pin HWQFN

Stock information currently inaccessible
RS Stock No.:
124-0580
Mfr. Part No.:
R5F51115ADNE#UA
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX111

Package Type

HWQFN

Mounting Type

Surface Mount

Pin Count

48

Device Core

RX

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

32MHz

RAM Size

16 kB

USB Channels

1

Number of PWM Units

0

Typical Operating Supply Voltage

1.8 → 3.6 V

Width

7.05mm

ADCs

1(10 x 12 bit)

Length

7.05mm

Maximum Operating Temperature

+85 °C

Height

0.8mm

Dimensions

7.05 x 7.05 x 0.8mm

Minimum Operating Temperature

-40 °C

Number of ADC Units

1

Program Memory Type

Flash

Instruction Set Architecture

CISC Harvard

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy