Renesas Electronics, 32bit RX, RX110 Microcontroller, 32MHz, 32 kB Flash, 40-Pin HWQFN
- RS Stock No.:
- 124-0552
- Mfr. Part No.:
- R5F51101ADNF#U0
- Brand:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-0552
- Mfr. Part No.:
- R5F51101ADNF#U0
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | RX110 | |
| Package Type | HWQFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 40 | |
| Device Core | RX | |
| Data Bus Width | 32bit | |
| Program Memory Size | 32 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 10 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 0 | |
| Typical Operating Supply Voltage | 1.8 → 3.6 V | |
| Program Memory Type | Flash | |
| Maximum Operating Temperature | +85 °C | |
| Length | 6.05mm | |
| Dimensions | 6.05 x 6.05 x 0.8mm | |
| Minimum Operating Temperature | -40 °C | |
| Number of ADC Units | 1 | |
| Height | 0.8mm | |
| Width | 6.05mm | |
| Instruction Set Architecture | CISC Harvard | |
| ADCs | 1 (8 x 12 bit) | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RX110 | ||
Package Type HWQFN | ||
Mounting Type Surface Mount | ||
Pin Count 40 | ||
Device Core RX | ||
Data Bus Width 32bit | ||
Program Memory Size 32 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 10 kB | ||
USB Channels 0 | ||
Number of PWM Units 0 | ||
Typical Operating Supply Voltage 1.8 → 3.6 V | ||
Program Memory Type Flash | ||
Maximum Operating Temperature +85 °C | ||
Length 6.05mm | ||
Dimensions 6.05 x 6.05 x 0.8mm | ||
Minimum Operating Temperature -40 °C | ||
Number of ADC Units 1 | ||
Height 0.8mm | ||
Width 6.05mm | ||
Instruction Set Architecture CISC Harvard | ||
ADCs 1 (8 x 12 bit) | ||
