Renesas Electronics, 32bit RX, RX62T Microcontroller, 100MHz, 256 kB Flash, 100-Pin LQFP

Stock information currently inaccessible
RS Stock No.:
124-0540
Mfr. Part No.:
R5F562TAADFP#V3
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX62T

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

RX

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

100MHz

RAM Size

16 kB

USB Channels

0

Number of PWM Units

0

Typical Operating Supply Voltage

5 V

Height

1.55mm

Number of ADC Units

3

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Dimensions

14.1 x 14.1 x 1.55mm

ADCs

1 (12 x 10 bit), 2(8 x 12 bit)

Length

14.1mm

Instruction Set Architecture

CISC Harvard

Width

14.1mm

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy