Renesas Electronics, 16bit RL78, RL78/G1F Microcontroller, 32MHz, 32 kB Flash, 24-Pin HWQFN
- RS Stock No.:
- 124-0434
- Mfr. Part No.:
- R5F11B7CANA#U0
- Brand:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 124-0434
- Mfr. Part No.:
- R5F11B7CANA#U0
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | RL78/G1F | |
| Package Type | HWQFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 24 | |
| Device Core | RL78 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 32 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 5.5 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 0 | |
| Typical Operating Supply Voltage | 1.6 → 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 4 x 4 x 0.75mm | |
| Instruction Set Architecture | CISC | |
| Maximum Operating Temperature | +85 °C | |
| Program Memory Type | Flash | |
| Number of ADC Units | 1 | |
| Length | 4mm | |
| ADCs | 8 x 8/10 bit | |
| Height | 0.75mm | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RL78/G1F | ||
Package Type HWQFN | ||
Mounting Type Surface Mount | ||
Pin Count 24 | ||
Device Core RL78 | ||
Data Bus Width 16bit | ||
Program Memory Size 32 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 5.5 kB | ||
USB Channels 0 | ||
Number of PWM Units 0 | ||
Typical Operating Supply Voltage 1.6 → 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 4 x 4 x 0.75mm | ||
Instruction Set Architecture CISC | ||
Maximum Operating Temperature +85 °C | ||
Program Memory Type Flash | ||
Number of ADC Units 1 | ||
Length 4mm | ||
ADCs 8 x 8/10 bit | ||
Height 0.75mm | ||
Width 4mm | ||
