Renesas Electronics, 16bit RL78, RL78/L13 Microcontroller, 24MHz, 128 kB Flash, 64-Pin LQFP

Stock information currently inaccessible
RS Stock No.:
124-0408
Mfr. Part No.:
R5F10WLGAFA#30
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RL78/L13

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

24MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

0

Typical Operating Supply Voltage

1.6 → 5.5 V

Width

12mm

Instruction Set Architecture

CISC Harvard

Height

1.4mm

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Length

12mm

ADCs

1 (9 x 8 bit/9 x 10 bit)

Dimensions

12 x 12 x 1.4mm

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy