Renesas Electronics, 16bit RL78, RL78/G14 Microcontroller, 32MHz, 384 kB Flash, 64-Pin LQFP

Stock information currently inaccessible
RS Stock No.:
124-0389
Mfr. Part No.:
R5F104LKAFA#30
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RL78/G14

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

384 kB

Maximum Frequency

32MHz

RAM Size

32 kB

USB Channels

0

Number of PWM Units

0

Typical Operating Supply Voltage

1.6 → 5.5 V

Length

14mm

Dimensions

14 x 14 x 1.4mm

Number of ADC Units

1

Width

14mm

ADCs

12 x 8/10 bit

Height

1.4mm

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

CISC

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy