Renesas Electronics, 16bit RL78, RL78/G13 Microcontroller, 32MHz, 96 kB Flash, 64-Pin LFQFP
- RS Stock No.:
- 124-0357
- Mfr. Part No.:
- R5F100LFAFB#30
- Brand:
- Renesas Electronics
Bulk discount available
Subtotal (1 pack of 2 units)*
£5.50
(exc. VAT)
£6.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | £2.75 | £5.50 |
| 20 - 38 | £2.505 | £5.01 |
| 40 - 198 | £2.315 | £4.63 |
| 200 - 398 | £2.265 | £4.53 |
| 400 + | £2.235 | £4.47 |
*price indicative
- RS Stock No.:
- 124-0357
- Mfr. Part No.:
- R5F100LFAFB#30
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | RL78/G13 | |
| Package Type | LFQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | RL78 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 96 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 8 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 0 | |
| Typical Operating Supply Voltage | 1.6 → 5.5 V | |
| Program Memory Type | Flash | |
| Length | 10mm | |
| ADCs | 1(12 x 8 bit/12 x 10 bit) | |
| Height | 1.4mm | |
| Width | 10mm | |
| Instruction Set Architecture | CISC | |
| Dimensions | 10 x 10 x 1.4mm | |
| Minimum Operating Temperature | -40 °C | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RL78/G13 | ||
Package Type LFQFP | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core RL78 | ||
Data Bus Width 16bit | ||
Program Memory Size 96 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 8 kB | ||
USB Channels 0 | ||
Number of PWM Units 0 | ||
Typical Operating Supply Voltage 1.6 → 5.5 V | ||
Program Memory Type Flash | ||
Length 10mm | ||
ADCs 1(12 x 8 bit/12 x 10 bit) | ||
Height 1.4mm | ||
Width 10mm | ||
Instruction Set Architecture CISC | ||
Dimensions 10 x 10 x 1.4mm | ||
Minimum Operating Temperature -40 °C | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- CN
