Renesas Electronics, 16bit RL78, RL78/L13 Microcontroller, 24MHz, 4 (Data Flash) kB, 48 (Flash ROM) kB Flash, 64-Pin

Unavailable
RS will no longer stock this product.
RS Stock No.:
122-5754
Mfr. Part No.:
R5F10WLDAFA#30
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RL78/L13

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

4 (Data Flash) kB, 48 (Flash ROM) kB

Maximum Frequency

24MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

0

Typical Operating Supply Voltage

1.6 → 5.5 V

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Number of ADC Units

1

Length

12mm

Dimensions

12 x 12 x 1.4mm

ADCs

9 x 8/10 bit

Height

1.4mm

Width

12mm

Instruction Set Architecture

CISC

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
JP