Renesas Electronics, 16bit RL78, RL78/G13 Microcontroller, 32MHz, 48 kB Flash, 20-Pin LSSOP
- RS Stock No.:
- 122-5473
- Mfr. Part No.:
- R5F1016DASP#30
- Brand:
- Renesas Electronics
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 2)
£3.76
(exc. VAT)
£4.51
(inc. VAT)
- RS Stock No.:
- 122-5473
- Mfr. Part No.:
- R5F1016DASP#30
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | RL78/G13 | |
| Package Type | LSSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 20 | |
| Device Core | RL78 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 48 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 3 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 0 | |
| Typical Operating Supply Voltage | 1.6 → 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Program Memory Type | Flash | |
| Number of ADC Units | 1 | |
| ADCs | 6 x 8/10 bit | |
| Height | 1.1mm | |
| Length | 6.65mm | |
| Width | 6.1mm | |
| Instruction Set Architecture | CISC | |
| Dimensions | 6.65 x 6.1 x 1.1mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RL78/G13 | ||
Package Type LSSOP | ||
Mounting Type Surface Mount | ||
Pin Count 20 | ||
Device Core RL78 | ||
Data Bus Width 16bit | ||
Program Memory Size 48 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 3 kB | ||
USB Channels 0 | ||
Number of PWM Units 0 | ||
Typical Operating Supply Voltage 1.6 → 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Program Memory Type Flash | ||
Number of ADC Units 1 | ||
ADCs 6 x 8/10 bit | ||
Height 1.1mm | ||
Length 6.65mm | ||
Width 6.1mm | ||
Instruction Set Architecture CISC | ||
Dimensions 6.65 x 6.1 x 1.1mm | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- JP
