Renesas Electronics, 16bit RL78, RL78/G13 Microcontroller, 32MHz, 256 (Flash ROM) kB, 8 (Data Flash) kB Flash, 100-Pin
- RS Stock No.:
- 122-5470
- Mfr. Part No.:
- R5F100PJAFA#V0
- Brand:
- Renesas Electronics
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£4.29
(exc. VAT)
£5.15
(inc. VAT)
- RS Stock No.:
- 122-5470
- Mfr. Part No.:
- R5F100PJAFA#V0
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | RL78/G13 | |
| Package Type | LFQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 100 | |
| Device Core | RL78 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 256 (Flash ROM) kB, 8 (Data Flash) kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 20 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 0 | |
| Typical Operating Supply Voltage | 1.6 → 5.5 V | |
| Dimensions | 20 x 14 x 1.4mm | |
| Instruction Set Architecture | CISC | |
| Width | 14mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.4mm | |
| ADCs | 1 (20 x 8 bit/20 x 10 bit) | |
| Length | 20mm | |
| Number of ADC Units | 1 | |
| Program Memory Type | Flash | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RL78/G13 | ||
Package Type LFQFP | ||
Mounting Type Surface Mount | ||
Pin Count 100 | ||
Device Core RL78 | ||
Data Bus Width 16bit | ||
Program Memory Size 256 (Flash ROM) kB, 8 (Data Flash) kB | ||
Maximum Frequency 32MHz | ||
RAM Size 20 kB | ||
USB Channels 0 | ||
Number of PWM Units 0 | ||
Typical Operating Supply Voltage 1.6 → 5.5 V | ||
Dimensions 20 x 14 x 1.4mm | ||
Instruction Set Architecture CISC | ||
Width 14mm | ||
Minimum Operating Temperature -40 °C | ||
Height 1.4mm | ||
ADCs 1 (20 x 8 bit/20 x 10 bit) | ||
Length 20mm | ||
Number of ADC Units 1 | ||
Program Memory Type Flash | ||
Maximum Operating Temperature +85 °C | ||
