Renesas Electronics, 16bit RL78, RL78/G13 Microcontroller, 32MHz, 4 (Data Flash) kB, 64 (Flash ROM) kB Flash, 64-Pin
- RS Stock No.:
- 122-5455
- Mfr. Part No.:
- R5F100LEGFB#30
- Brand:
- Renesas Electronics
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 2)
£3.095
(exc. VAT)
£3.714
(inc. VAT)
- RS Stock No.:
- 122-5455
- Mfr. Part No.:
- R5F100LEGFB#30
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | RL78/G13 | |
| Package Type | LFQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | RL78 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 4 (Data Flash) kB, 64 (Flash ROM) kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 4 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 0 | |
| Typical Operating Supply Voltage | 2.4 → 5.5 V | |
| Width | 10mm | |
| Program Memory Type | Flash | |
| Dimensions | 10 x 10 x 1.4mm | |
| Length | 10mm | |
| Instruction Set Architecture | CISC | |
| Height | 1.4mm | |
| ADCs | 12 x 8/10 bit | |
| Number of ADC Units | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +105 °C | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RL78/G13 | ||
Package Type LFQFP | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core RL78 | ||
Data Bus Width 16bit | ||
Program Memory Size 4 (Data Flash) kB, 64 (Flash ROM) kB | ||
Maximum Frequency 32MHz | ||
RAM Size 4 kB | ||
USB Channels 0 | ||
Number of PWM Units 0 | ||
Typical Operating Supply Voltage 2.4 → 5.5 V | ||
Width 10mm | ||
Program Memory Type Flash | ||
Dimensions 10 x 10 x 1.4mm | ||
Length 10mm | ||
Instruction Set Architecture CISC | ||
Height 1.4mm | ||
ADCs 12 x 8/10 bit | ||
Number of ADC Units 1 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +105 °C | ||
