Renesas Electronics, 16bit RL78, RL78/G13 Microcontroller, 32MHz, 4 (Data Flash) kB, 64 (Flash ROM) kB Flash, 24-Pin
- RS Stock No.:
- 122-5415
- Mfr. Part No.:
- R5F1007EGNA#U0
- Brand:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 122-5415
- Mfr. Part No.:
- R5F1007EGNA#U0
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | RL78/G13 | |
| Package Type | HWQFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 24 | |
| Device Core | RL78 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 4 (Data Flash) kB, 64 (Flash ROM) kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 4 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 0 | |
| Typical Operating Supply Voltage | 2.4 → 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| ADCs | 6 x 8/10 bit | |
| Height | 0.8mm | |
| Width | 4.05mm | |
| Instruction Set Architecture | CISC | |
| Length | 4.05mm | |
| Maximum Operating Temperature | +105 °C | |
| Program Memory Type | Flash | |
| Dimensions | 4.05 x 4.05 x 0.8mm | |
| Number of ADC Units | 1 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RL78/G13 | ||
Package Type HWQFN | ||
Mounting Type Surface Mount | ||
Pin Count 24 | ||
Device Core RL78 | ||
Data Bus Width 16bit | ||
Program Memory Size 4 (Data Flash) kB, 64 (Flash ROM) kB | ||
Maximum Frequency 32MHz | ||
RAM Size 4 kB | ||
USB Channels 0 | ||
Number of PWM Units 0 | ||
Typical Operating Supply Voltage 2.4 → 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
ADCs 6 x 8/10 bit | ||
Height 0.8mm | ||
Width 4.05mm | ||
Instruction Set Architecture CISC | ||
Length 4.05mm | ||
Maximum Operating Temperature +105 °C | ||
Program Memory Type Flash | ||
Dimensions 4.05 x 4.05 x 0.8mm | ||
Number of ADC Units 1 | ||
