Texas Instruments TMS320F28032PAGT, 32bit C28x Microcontroller, Piccolo, 60MHz, 64 kB Flash, 64-Pin TQFP
- RS Stock No.:
- 121-9719
- Mfr. Part No.:
- TMS320F28032PAGT
- Brand:
- Texas Instruments
- RS Stock No.:
- 121-9719
- Mfr. Part No.:
- TMS320F28032PAGT
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Family Name | Piccolo | |
| Package Type | TQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | C28x | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64 kB | |
| Maximum Frequency | 60MHz | |
| RAM Size | 20 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 1 | |
| Number of USART Channels | 0 | |
| Typical Operating Supply Voltage | 3.3 V | |
| Number of UART Channels | 1 | |
| Number of I2C Channels | 1 | |
| Number of CAN Channels | 1 | |
| Maximum Operating Temperature | +105 °C | |
| Height | 1.05mm | |
| Number of ADC Units | 1 | |
| Instruction Set Architecture | MCU | |
| Length | 10.2mm | |
| ADCs | 1 (14 x 12 bit) | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | Flash | |
| Number of Ethernet Channels | 0 | |
| Number of PCI Channels | 0 | |
| Number of LIN Channels | 1 | |
| Width | 10.2mm | |
| Dimensions | 10.2 x 10.2 x 1.05mm | |
| Pulse Width Modulation | 1(12 Channel) | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Family Name Piccolo | ||
Package Type TQFP | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core C28x | ||
Data Bus Width 32bit | ||
Program Memory Size 64 kB | ||
Maximum Frequency 60MHz | ||
RAM Size 20 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 1 | ||
Number of USART Channels 0 | ||
Typical Operating Supply Voltage 3.3 V | ||
Number of UART Channels 1 | ||
Number of I2C Channels 1 | ||
Number of CAN Channels 1 | ||
Maximum Operating Temperature +105 °C | ||
Height 1.05mm | ||
Number of ADC Units 1 | ||
Instruction Set Architecture MCU | ||
Length 10.2mm | ||
ADCs 1 (14 x 12 bit) | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash | ||
Number of Ethernet Channels 0 | ||
Number of PCI Channels 0 | ||
Number of LIN Channels 1 | ||
Width 10.2mm | ||
Dimensions 10.2 x 10.2 x 1.05mm | ||
Pulse Width Modulation 1(12 Channel) | ||
- COO (Country of Origin):
- MY
