Silicon Labs EFM8BB31F64I-B-QFN24, 8bit Microcontroller, EFM8BB3, 50MHz, 64 kB Flash, 24-Pin QFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
121-6929
Mfr. Part No.:
EFM8BB31F64I-B-QFN24
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Family Name

EFM8BB3

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

24

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

50MHz

RAM Size

4.352 kB

USB Channels

0

Number of PWM Units

0

Typical Operating Supply Voltage

2.2 → 3.6 V

Dimensions

3 x 3 x 0.85mm

Data Rate

1.12Msps

Instruction Set Architecture

Pipelined

ADCs

1 (12 x 12 bit)

Length

3mm

Program Memory Type

Flash

Number of ADC Units

1

Width

3mm

Height

0.85mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy