Silicon Labs EFM8BB10F8I-A-SOIC16, 8bit Microcontroller, EFM8BB1, 25MHz, 8 kB Flash, 16-Pin SOIC

Subtotal (1 pack of 10 units)*

£3.54

(exc. VAT)

£4.25

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
10 +£0.354£3.54

*price indicative

RS Stock No.:
121-6921
Mfr. Part No.:
EFM8BB10F8I-A-SOIC16
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Family Name

EFM8BB1

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

16

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

25MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

0

Typical Operating Supply Voltage

2.2 → 3.6 V

ADCs

1 (12 x 12 bit)

Length

9.9mm

Program Memory Type

Flash

Number of ADC Units

1

Instruction Set Architecture

Pipelined

Height

1.5mm

Width

3.9mm

Data Rate

800ksps

Dimensions

9.9 x 3.9 x 1.5mm

COO (Country of Origin):
TH