Microchip PIC16LF18857-I/SO, 8bit PIC Microcontroller, PIC16LF, 32MHz, 56 kB Flash, 28-Pin SOIC
- RS Stock No.:
- 111-5561
- Mfr. Part No.:
- PIC16LF18857-I/SO
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 111-5561
- Mfr. Part No.:
- PIC16LF18857-I/SO
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC16LF | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 56 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 4.096 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 x 10 bit | |
| Typical Operating Supply Voltage | 1.8 → 3.6 V | |
| Instruction Set Architecture | RISC | |
| Minimum Operating Temperature | -40 °C | |
| Number of ADC Units | 1 | |
| Height | 2.35mm | |
| Length | 17.9mm | |
| ADCs | 24 x 10 bit | |
| Width | 7.5mm | |
| Program Memory Type | Flash | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 17.9 x 7.5 x 2.35mm | |
| Pulse Width Modulation | 1 (2 x 10 bit) | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC16LF | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 56 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 4.096 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 x 10 bit | ||
Typical Operating Supply Voltage 1.8 → 3.6 V | ||
Instruction Set Architecture RISC | ||
Minimum Operating Temperature -40 °C | ||
Number of ADC Units 1 | ||
Height 2.35mm | ||
Length 17.9mm | ||
ADCs 24 x 10 bit | ||
Width 7.5mm | ||
Program Memory Type Flash | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 17.9 x 7.5 x 2.35mm | ||
Pulse Width Modulation 1 (2 x 10 bit) | ||
