Infineon, 16bit C166S V2, XC166 Microcontroller, 20MHz, 128 kB Flash, 144-Pin TQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
110-9086
Mfr. Part No.:
XC161CJ16F40FBBKXUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Family Name

XC166

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

C166S V2

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

20MHz

RAM Size

2 (DPRAM) kB, 2 (PSRAM) kB, 4 (DSRAM) kB

USB Channels

0

Number of PWM Units

0

Typical Operating Supply Voltage

2.35 → 2.7 (Core) V, 4.4 → 5.5 (I/O) V

Height

1.4mm

Data Rate

1Mbps

Width

20mm

Dimensions

20 x 20 x 1.4mm

Instruction Set Architecture

CISC, DSP, RISC

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Maximum Operating Temperature

+125 °C

Number of ADC Units

1

Length

20mm

ADCs

12 x 10/18 bit