Infineon, 16bit C166S V2, XC166 Microcontroller, 20MHz, 256 kB Flash, 144-Pin TQFP
- RS Stock No.:
- 110-7472
- Mfr. Part No.:
- XC161CS32F40FBBAFXUMA1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 110-7472
- Mfr. Part No.:
- XC161CS32F40FBBAFXUMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Family Name | XC166 | |
| Package Type | TQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 144 | |
| Device Core | C166S V2 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 256 kB | |
| Maximum Frequency | 20MHz | |
| RAM Size | 2 (DPRAM) kB, 4 (DSRAM) kB, 6 (PSRAM) kB | |
| USB Channels | 0 | |
| Number of PWM Units | 0 | |
| Typical Operating Supply Voltage | 2.35 → 2.7 (Core) V, 4.4 → 5.5 (I/O) V | |
| Instruction Set Architecture | CISC, DSP, RISC | |
| Program Memory Type | Flash | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.4mm | |
| Dimensions | 20 x 20 x 1.4mm | |
| Width | 20mm | |
| Data Rate | 1Mbps | |
| ADCs | 1 (12 x 10/18 bit) | |
| Length | 20mm | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Family Name XC166 | ||
Package Type TQFP | ||
Mounting Type Surface Mount | ||
Pin Count 144 | ||
Device Core C166S V2 | ||
Data Bus Width 16bit | ||
Program Memory Size 256 kB | ||
Maximum Frequency 20MHz | ||
RAM Size 2 (DPRAM) kB, 4 (DSRAM) kB, 6 (PSRAM) kB | ||
USB Channels 0 | ||
Number of PWM Units 0 | ||
Typical Operating Supply Voltage 2.35 → 2.7 (Core) V, 4.4 → 5.5 (I/O) V | ||
Instruction Set Architecture CISC, DSP, RISC | ||
Program Memory Type Flash | ||
Minimum Operating Temperature -40 °C | ||
Height 1.4mm | ||
Dimensions 20 x 20 x 1.4mm | ||
Width 20mm | ||
Data Rate 1Mbps | ||
ADCs 1 (12 x 10/18 bit) | ||
Length 20mm | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
