Infineon, 16bit C166, XC166 Microcontroller, 25MHz, 100-Pin TQFP
- RS Stock No.:
- 110-7463
- Mfr. Part No.:
- C165L25FHABFQMA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 110-7463
- Mfr. Part No.:
- C165L25FHABFQMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Family Name | XC166 | |
| Package Type | TQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 100 | |
| Device Core | C166 | |
| Data Bus Width | 16bit | |
| Maximum Frequency | 25MHz | |
| RAM Size | 2 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 0 | |
| Typical Operating Supply Voltage | 4.5 → 5.5 V | |
| Dimensions | 14 x 14 x 1.4mm | |
| Height | 1.4mm | |
| Width | 14mm | |
| Maximum Operating Temperature | +70 °C | |
| Length | 14mm | |
| Number of ADC Units | 0 | |
| Minimum Operating Temperature | 0 °C | |
| Instruction Set Architecture | CISC, RISC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Family Name XC166 | ||
Package Type TQFP | ||
Mounting Type Surface Mount | ||
Pin Count 100 | ||
Device Core C166 | ||
Data Bus Width 16bit | ||
Maximum Frequency 25MHz | ||
RAM Size 2 kB | ||
USB Channels 0 | ||
Number of PWM Units 0 | ||
Typical Operating Supply Voltage 4.5 → 5.5 V | ||
Dimensions 14 x 14 x 1.4mm | ||
Height 1.4mm | ||
Width 14mm | ||
Maximum Operating Temperature +70 °C | ||
Length 14mm | ||
Number of ADC Units 0 | ||
Minimum Operating Temperature 0 °C | ||
Instruction Set Architecture CISC, RISC | ||
