Maxim Integrated DS89C450-QNL+, 8bit 8051 Microcontroller, DS89C, 33MHz, 64 kB Flash, 44-Pin PLCC

Unavailable
RS will no longer stock this product.
RS Stock No.:
103-9923
Mfr. Part No.:
DS89C450-QNL+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Family Name

DS89C

Package Type

PLCC

Mounting Type

Surface Mount

Pin Count

44

Device Core

8051

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

33MHz

RAM Size

1 kB

Number of SPI Channels

0

Number of USART Channels

0

Number of UART Channels

2

Number of I2C Channels

0

Typical Operating Supply Voltage

4.5 → 5.5 V

Number of CAN Channels

0

Maximum Number of Ethernet Channels

0

Width

16.66mm

Number of LIN Channels

0

Height

3.69mm

Length

16.66mm

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

CISC

Minimum Operating Temperature

-40 °C

Number of Ethernet Channels

0

Number of PCI Channels

0

Dimensions

16.66 x 16.66 x 3.69mm

Program Memory Type

Flash

COO (Country of Origin):
PH

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.