Microchip PIC32MX320F128H-80I/PT, 32bit PIC Microcontroller, PIC32MX, 80MHz, 12 kB, 128 kB Flash, 64-Pin TQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
435-813
Mfr. Part No.:
PIC32MX320F128H-80I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC32MX

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

12 kB, 128 kB

Maximum Frequency

80MHz

RAM Size

16 kB

USB Channels

0

Number of PWM Units

5

Number of SPI Channels

2

Number of USART Channels

0

Number of CAN Channels

0

Typical Operating Supply Voltage

2.3 → 3.6 V

Number of UART Channels

2

Number of I2C Channels

2

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

16 x 10 bit

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Pulse Width Modulation

5(CCP)

Width

10mm

Program Memory Type

Flash

Dimensions

10 x 10 x 1.05mm

Number of LIN Channels

0

Height

1.05mm

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy