STMicroelectronics, 32bit ARM Cortex M3, STM32F Microcontroller, 36MHz, 64 kB Flash, 100-Pin LQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
402-285
Mfr. Part No.:
STM32F101V8T6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Family Name

STM32F

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

36MHz

RAM Size

10 kB

USB Channels

0

Number of PWM Units

3

Number of SPI Channels

2

Typical Operating Supply Voltage

2 → 3.6 V

Number of USART Channels

3

Number of UART Channels

0

Number of I2C Channels

2

Number of CAN Channels

0

Number of LIN Channels

0

Number of PCI Channels

0

Length

14.2mm

ADCs

16 x 12 bit

Height

1.45mm

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Dimensions

14.2 x 14.2 x 1.45mm

Maximum Number of Ethernet Channels

0

Program Memory Type

Flash

Pulse Width Modulation

3(4 x 16 bit)

Width

14.2mm

Number of ADC Units

1

Number of Ethernet Channels

0