Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 16 kB Flash, 28-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
400-790
Mfr. Part No.:
PIC24FJ16GA002-I/SO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC24FJ

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

16 kB

Maximum Frequency

32MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

2

Number of I2C Channels

2

Number of CAN Channels

0

Number of UART Channels

2

Typical Operating Supply Voltage

2 → 3.6 V

Number of USART Channels

0

Number of LIN Channels

0

Height

2.35mm

Dimensions

17.9 x 7.5 x 2.35mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Instruction Set Architecture

Modified Harvard

Length

17.9mm

ADCs

10 x 10 bit

Width

7.5mm

Pulse Width Modulation

1 (5 x 16 bit)

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy