Microchip PIC16HV785-I/P, 8bit PIC Microcontroller, PIC16HV, 20MHz, 2048 x 14 words, 256 B Flash, 20-Pin PDIP

Stock information currently inaccessible
RS Stock No.:
400-661
Mfr. Part No.:
PIC16HV785-I/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16HV

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

2048 x 14 words, 256 B

Maximum Frequency

20MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

4.2 to 5.5 V

Number of USART Channels

0

Number of CAN Channels

0

Number of PCI Channels

0

Dimensions

1.06 x 0.28 x 0.195in

Number of LIN Channels

0

Height

4.95mm

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Length

26.92mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Instruction Set Architecture

RISC

Program Memory Type

Flash

Number of Ethernet Channels

0

Pulse Width Modulation

1(10 bit) (CCP)

Width

0.28in

ADCs

14 x 10 bit

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy