Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 1K Flash, 14-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
400-582
Mfr. Part No.:
PIC16F610-I/SL
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

14

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1024 x 14 words

Maximum Frequency

20MHz

RAM Size

64 B

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

2 → 5.5 V

Number of USART Channels

0

Number of CAN Channels

0

Length

8.65mm

ADCs

0

Number of ADC Units

0

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

RISC

Height

1.5mm

Pulse Width Modulation

1 (4 x 10 bit)

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

0

Width

3.9mm

Dimensions

8.65 x 3.9 x 1.5mm

Maximum Number of Ethernet Channels

0