Microchip, 8bit PIC, PIC18F Microcontroller, 48MHz, 16 kB Flash, 28-Pin SPDIP

Stock information currently inaccessible
RS Stock No.:
400-508
Mfr. Part No.:
PIC18F2450-I/SP
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

48MHz

RAM Size

768 B

USB Channels

1 x Device

Number of PWM Units

1

Number of SPI Channels

0

Number of UART Channels

0

Typical Operating Supply Voltage

4.2 to 5.5 V

Number of I2C Channels

0

Number of USART Channels

1

Number of CAN Channels

0

Pulse Width Modulation

1(10 bit) (CCP)

Instruction Set Architecture

RISC

Width

0.295in

ADCs

10 x 10 bit

Length

35.56mm

Number of ADC Units

1

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

Number of PCI Channels

0

Number of Ethernet Channels

0

Height

3.81mm

Number of LIN Channels

0

Dimensions

1.4 x 0.295 x 0.15in

Program Memory Type

Flash

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy