Microchip PIC16F636-I/P, 8bit PIC Microcontroller, PIC16F, 20MHz, 2048 x 14 words, 256 B Flash, 14-Pin PDIP
- RS Stock No.:
- 400-340
- Mfr. Part No.:
- PIC16F636-I/P
- Brand:
- Microchip
- RS Stock No.:
- 400-340
- Mfr. Part No.:
- PIC16F636-I/P
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC16F | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 14 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 2048 x 14 words, 256 B | |
| Maximum Frequency | 20MHz | |
| RAM Size | 128 B | |
| USB Channels | 0 | |
| Number of SPI Channels | 0 | |
| Number of USART Channels | 0 | |
| Number of UART Channels | 0 | |
| Number of I2C Channels | 0 | |
| Number of CAN Channels | 0 | |
| Typical Operating Supply Voltage | 2 to 5.5 V | |
| Number of Ethernet Channels | 0 | |
| Width | 0.28in | |
| Length | 19.69mm | |
| Maximum Operating Temperature | +85 °C | |
| Instruction Set Architecture | RISC | |
| Number of PCI Channels | 0 | |
| Dimensions | 0.775 x 0.28 x 0.195in | |
| Program Memory Type | Flash | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Number of Ethernet Channels | 0 | |
| Height | 4.95mm | |
| Number of LIN Channels | 0 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC16F | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
Pin Count 14 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 2048 x 14 words, 256 B | ||
Maximum Frequency 20MHz | ||
RAM Size 128 B | ||
USB Channels 0 | ||
Number of SPI Channels 0 | ||
Number of USART Channels 0 | ||
Number of UART Channels 0 | ||
Number of I2C Channels 0 | ||
Number of CAN Channels 0 | ||
Typical Operating Supply Voltage 2 to 5.5 V | ||
Number of Ethernet Channels 0 | ||
Width 0.28in | ||
Length 19.69mm | ||
Maximum Operating Temperature +85 °C | ||
Instruction Set Architecture RISC | ||
Number of PCI Channels 0 | ||
Dimensions 0.775 x 0.28 x 0.195in | ||
Program Memory Type Flash | ||
Minimum Operating Temperature -40 °C | ||
Maximum Number of Ethernet Channels 0 | ||
Height 4.95mm | ||
Number of LIN Channels 0 | ||
