Microchip PIC16F689-I/SS, 8bit PIC Microcontroller, PIC16F, 20MHz, 4096 words Flash, 20-Pin SSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
400-312
Mfr. Part No.:
PIC16F689-I/SS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

4096 words

Maximum Frequency

20MHz

RAM Size

256 B

USB Channels

0

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

1

Number of CAN Channels

0

Typical Operating Supply Voltage

2 → 5.5 V

Number of I2C Channels

1

Dimensions

7.5 x 5.6 x 1.85mm

Minimum Operating Temperature

-40 °C

Height

1.85mm

Number of LIN Channels

0

Maximum Number of Ethernet Channels

0

Width

5.6mm

ADCs

12 x 10 bit

Length

7.5mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Program Memory Type

Flash

Instruction Set Architecture

RISC

Number of PCI Channels

0

Number of Ethernet Channels

0

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy