Sunhayato MM-71051 Microcontroller, μPD, 28-Pin PDIP
- RS Stock No.:
- 283-882
- Mfr. Part No.:
- MM-71051
- Brand:
- Sunhayato
Stock information currently inaccessible
- RS Stock No.:
- 283-882
- Mfr. Part No.:
- MM-71051
- Brand:
- Sunhayato
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunhayato | |
| Family Name | μPD | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 28 | |
| Number of SPI Channels | 0 | |
| Number of USART Channels | 0 | |
| Number of UART Channels | 0 | |
| Number of CAN Channels | 0 | |
| Number of I2C Channels | 0 | |
| Maximum Number of Ethernet Channels | 0 | |
| Number of PCI Channels | 0 | |
| Width | 17.78mm | |
| Number of Ethernet Channels | 0 | |
| Dimensions | 35.56 x 17.78 x 9.7mm | |
| Height | 9.7mm | |
| Length | 35.56mm | |
| Number of LIN Channels | 0 | |
| Select all | ||
|---|---|---|
Brand Sunhayato | ||
Family Name μPD | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
Pin Count 28 | ||
Number of SPI Channels 0 | ||
Number of USART Channels 0 | ||
Number of UART Channels 0 | ||
Number of CAN Channels 0 | ||
Number of I2C Channels 0 | ||
Maximum Number of Ethernet Channels 0 | ||
Number of PCI Channels 0 | ||
Width 17.78mm | ||
Number of Ethernet Channels 0 | ||
Dimensions 35.56 x 17.78 x 9.7mm | ||
Height 9.7mm | ||
Length 35.56mm | ||
Number of LIN Channels 0 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
