STMicroelectronics STR910FAM32X6, 16/32bit ARM966E-S Microcontroller, STR9, 96MHz, 32 kB, 256 kB Flash, 80-Pin LQFP
- RS Stock No.:
- 228-532
- Mfr. Part No.:
- STR910FAM32X6
- Brand:
- STMicroelectronics
- RS Stock No.:
- 228-532
- Mfr. Part No.:
- STR910FAM32X6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Family Name | STR9 | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 80 | |
| Device Core | ARM966E-S | |
| Data Bus Width | 16/32bit | |
| Program Memory Size | 32 kB, 256 kB | |
| Maximum Frequency | 96MHz | |
| RAM Size | 64 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 4 | |
| Number of SPI Channels | 2 | |
| Number of I2C Channels | 2 | |
| Number of CAN Channels | 1 | |
| Number of UART Channels | 3 | |
| Number of USART Channels | 0 | |
| Typical Operating Supply Voltage | 1.65 → 2 V, 2.7 → 3.6 V | |
| Number of PCI Channels | 0 | |
| Instruction Set Architecture | RISC | |
| Number of ADC Units | 1 | |
| Program Memory Type | Flash | |
| Number of Ethernet Channels | 0 | |
| Dimensions | 12.1 x 12.1 x 1.45mm | |
| Maximum Number of Ethernet Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.45mm | |
| Number of LIN Channels | 0 | |
| Length | 12.1mm | |
| ADCs | 8 x 10 bit | |
| Maximum Operating Temperature | +85 °C | |
| Width | 12.1mm | |
| Pulse Width Modulation | 4(4 x 16 bit) | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Family Name STR9 | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 80 | ||
Device Core ARM966E-S | ||
Data Bus Width 16/32bit | ||
Program Memory Size 32 kB, 256 kB | ||
Maximum Frequency 96MHz | ||
RAM Size 64 kB | ||
USB Channels 0 | ||
Number of PWM Units 4 | ||
Number of SPI Channels 2 | ||
Number of I2C Channels 2 | ||
Number of CAN Channels 1 | ||
Number of UART Channels 3 | ||
Number of USART Channels 0 | ||
Typical Operating Supply Voltage 1.65 → 2 V, 2.7 → 3.6 V | ||
Number of PCI Channels 0 | ||
Instruction Set Architecture RISC | ||
Number of ADC Units 1 | ||
Program Memory Type Flash | ||
Number of Ethernet Channels 0 | ||
Dimensions 12.1 x 12.1 x 1.45mm | ||
Maximum Number of Ethernet Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Height 1.45mm | ||
Number of LIN Channels 0 | ||
Length 12.1mm | ||
ADCs 8 x 10 bit | ||
Maximum Operating Temperature +85 °C | ||
Width 12.1mm | ||
Pulse Width Modulation 4(4 x 16 bit) | ||
