Texas Instruments, 16bit MSP430, MSP430 Microcontroller, 8MHz, 16 kB, 256 B Flash, 64-Pin LQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
218-337
Mfr. Part No.:
MSP430F135IPM
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Family Name

MSP430

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

MSP430

Data Bus Width

16bit

Program Memory Size

16 kB, 256 B

Maximum Frequency

8MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of I2C Channels

0

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of USART Channels

1

Number of UART Channels

1

Number of CAN Channels

0

Number of ADC Units

1

Length

10.2mm

ADCs

8 x 12 bit

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Width

10.2mm

Pulse Width Modulation

3 x 16 bit, 7 x 16 bit

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

0

Height

1.45mm

Dimensions

10.2 x 10.2 x 1.45mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy