Maxim DS80C320MCG+, 8bit 8051 Microcontroller, DS80C, 25MHz ROMLess, 40-Pin PDIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
138-118
Mfr. Part No.:
DS80C320MCG+
Brand:
Maxim
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim

Family Name

DS80C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

8051

Data Bus Width

8bit

Maximum Frequency

25MHz

RAM Size

256 B

USB Channels

0

Number of SPI Channels

0

Number of I2C Channels

0

Number of UART Channels

1

Typical Operating Supply Voltage

4.5 → 5.5 V

Number of USART Channels

0

Number of CAN Channels

0

Maximum Number of Ethernet Channels

0

Height

4.45mm

Number of LIN Channels

0

Maximum Operating Temperature

+70 °C

Instruction Set Architecture

CISC

Number of PCI Channels

0

Minimum Operating Temperature

0 °C

Width

14.61mm

Length

52.71mm

Program Memory Type

ROMLess

Dimensions

52.71 x 14.61 x 4.45mm

Number of Ethernet Channels

0

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy