STMicroelectronics MCU Evaluation Board STM3220G-EVAL
- RS Stock No.:
- 880-2065
- Mfr. Part No.:
- STM3220G-EVAL
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 880-2065
- Mfr. Part No.:
- STM3220G-EVAL
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Classification | Evaluation Board | |
| Technology | MCU | |
| Device Core | ARM Cortex M3 | |
| Processor Family Name | STM | |
| Processor Part Number | STM32F2071GH6 | |
| Processor Type | MCU | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Classification Evaluation Board | ||
Technology MCU | ||
Device Core ARM Cortex M3 | ||
Processor Family Name STM | ||
Processor Part Number STM32F2071GH6 | ||
Processor Type MCU | ||
RoHS Status: Not Applicable
