Texas Instruments SimpleLink Bluetooth Low Energy/Multi Standard SensorTag Bluetooth Development Kit CC2650STK
- RS Stock No.:
- 235-5130
- Mfr. Part No.:
- CC2650STK
- Brand:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 235-5130
- Mfr. Part No.:
- CC2650STK
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Kit Classification | Development Kit | |
| Product Type | Development Kit | |
| Kit Name | SimpleLink Bluetooth Low Energy/Multi Standard SensorTag | |
| Technology | Bluetooth | |
| Device Core | ARM Cortex M3 | |
| Processor Family Name | Cortex M | |
| Processor Type | Cortex M | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Kit Classification Development Kit | ||
Product Type Development Kit | ||
Kit Name SimpleLink Bluetooth Low Energy/Multi Standard SensorTag | ||
Technology Bluetooth | ||
Device Core ARM Cortex M3 | ||
Processor Family Name Cortex M | ||
Processor Type Cortex M | ||
Standards/Approvals RoHS | ||
Related links
- Nordic Semiconductor nRF52833 DK nRF52833 ANT Thread ZigBee Development Kit for NRF52833
- Meticomm MQM711 QCC711 Bluetooth Low Energy Development Kit for Application Software Developer 32 MHz MQM711-0-50-0B-DVK
- MikroElektronika RN4678 Click RN4678 Bluetooth Low Energy, Bluetooth Classic Development Kit 2.48 GHz MIKROE-2545
- Nordic Semiconductor nRF9160 DK Development kit nRF9160 LTE-M GPS, Bluetooth Low Energy Development Kit for
- STMicroelectronics Evaluation Board STEVAL-IDB007V2 Bluetooth Low Energy Development Kit for BlueNRG-1 2.4 GHz
- Meticomm Wi-Fi Development Kit MQM744 Bluetooth Low Energy, IEEE 802.15.4 Development Kit for MQM744 Wi-Fi 6 325 MHz
- Ezurio Development Kit Nordic Semiconductor nRF52840 Thread Small, Power-Conscious
- STMicroelectronics Bluetooth Development Tools STEVAL-IDB011V2-Bluetooth Low Energy Evaluation Board Bluetooth
