Texas Instruments SimpleLink Wi-Fi CC3135 Dual Band Wireless Network Processor BoosterPack Plug-in Module WiFi
- RS Stock No.:
- 235-5118
- Mfr. Part No.:
- BOOSTXL-CC3135
- Brand:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 235-5118
- Mfr. Part No.:
- BOOSTXL-CC3135
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Wireless Microcontroller Dev Kit | |
| Kit Classification | Evaluation Board | |
| Kit Name | SimpleLink Wi-Fi CC3135 Dual Band Wireless Network Processor BoosterPack Plug-in Module | |
| Technology | WiFi | |
| Device Core | ARM Cortex M3 | |
| Processor Family Name | Cortex M | |
| Processor Type | Cortex M | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Wireless Microcontroller Dev Kit | ||
Kit Classification Evaluation Board | ||
Kit Name SimpleLink Wi-Fi CC3135 Dual Band Wireless Network Processor BoosterPack Plug-in Module | ||
Technology WiFi | ||
Device Core ARM Cortex M3 | ||
Processor Family Name Cortex M | ||
Processor Type Cortex M | ||
Standards/Approvals RoHS | ||
Related links
- Texas Instruments SimpleLink Wi-Fi CC3100 wireless network processor BoosterPack plug-In module CC3100 Wireless network
- Texas Instruments SimpleLink Wi-Fi CC3235SF Dual Band LaunchPad Development Kit Development Kit
- Texas Instruments SimpleLink Wi-Fi CC3235S Dual Band LaunchPad Development Kit Development Kit
- Texas Instruments SimpleLink Wi-Fi CC3220S Wireless Microcontroller LaunchPad Development Kit CC3220S WiFi Development
- Texas Instruments SimpleLink Wi-Fi CC3220SF LaunchPad Development Kit Wireless MCU Development Kit CC3220SF-LAUNCHXL
- Texas Instruments SimpleLink Multi Band CC1352P Wireless MCU LaunchPad Development Kit Wireless MCU Development Kit
- D-Link Nuclias Connect AX1800 Wi-Fi 6 Dual-Band PoE Access Point 1 Port Wireless Access Point, IEEE 802.11 ax
- Texas Instruments SimpleLink LaunchPad CC3200 WiFi Evaluation Board 2.4 GHz CC3200-LAUNCHXL
