Renesas Electronics Evaluation Kit Development Kit Starter Kit RTK7EKA2L1S00001BE
- RS Stock No.:
- 210-5556
- Mfr. Part No.:
- RTK7EKA2L1S00001BE
- Brand:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-5556
- Mfr. Part No.:
- RTK7EKA2L1S00001BE
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Evaluation Kit | |
| Kit Classification | Starter Kit | |
| Kit Name | Evaluation Kit | |
| Technology | Development Kit | |
| Processor Family Name | RA | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Evaluation Kit | ||
Kit Classification Starter Kit | ||
Kit Name Evaluation Kit | ||
Technology Development Kit | ||
Processor Family Name RA | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
The Renesas Electronics evaluation kit. The EK-RA2L1 board is designed with two of three sections or areas to help shorten the learning curve of the users and maximize the design and knowledge reuse among similar kits
Micro USB device cable
EK-RA2L1 board dimensions - 80 mm (width) x 140 mm (length)
Related links
- Renesas Electronics Starter Kit Development Kit Starter Kit RTK0EG0022S01001BJ
- Renesas Electronics Renesas Solution Starter Kit for RX23E-A 32 Bit MCU Evaluation Kit RTK0ESXB10C00001BJ
- Renesas Electronics Renesas Starter Kit+ Evaluation Kit Starter Kit RTK9RZT2L0S00000BJ
- Renesas Electronics RH850/F1KM-S4 and RH850/F1KM-S2 Starter Kit Starter Kit Starter Kit Y-ASK-RH850F1KM-S4-V3
- Renesas Electronics Evaluation Kit for RA4M3 MCU Group 12 Bit ADC Evaluation Kit RTK7EKA4M3S00001BE
- Renesas Electronics Evaluation Kit for RA6M5 32 Bit MCU Evaluation Kit RTK7EKA6M5S00001BE
- Renesas Electronics Evaluation Kit for RA6M4 Microcontroller Group Evaluation Board RTK7EKA6M4S00001BE
- Renesas Electronics Evaluation Kit Evaluation Kit RTK7EKA4M2S00001BE
