DesignSpark Raspberry Pi 3B & pi-top v2 Bundle
- RS Stock No.:
- 162-3091
- Mfr. Part No.:
- Pi3_Kit-3
- Brand:
- DesignSpark
Stock information currently inaccessible
- RS Stock No.:
- 162-3091
- Mfr. Part No.:
- Pi3_Kit-3
- Brand:
- DesignSpark
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DesignSpark | |
| Classification | Bundle | |
| Kit Name | Raspberry Pi 3B & pi-top v2 | |
| Device Core | ARM Cortex A53 | |
| Processor Family Name | ARM Cortex | |
| Processor Type | MPU | |
| Select all | ||
|---|---|---|
Brand DesignSpark | ||
Classification Bundle | ||
Kit Name Raspberry Pi 3B & pi-top v2 | ||
Device Core ARM Cortex A53 | ||
Processor Family Name ARM Cortex | ||
Processor Type MPU | ||
- COO (Country of Origin):
- GB
This DesignSpark kit includes the pi-top laptop kit and the Raspberry Pi 3 Model B. The pi-top laptop requires a Raspberry Pi board, but it doesn't come with it as standard, so we have put this kit together for you.
What's included?
1 x Raspberry Pi 3 Model B Computer Board
1 x pi-top Modular Laptop v2
1 x pi-top Laptop charger - 18V, 2.5A (with AU/UK/EU/US adapter)
1 x 8GB SD card pre-loaded with pi-topOS Polaris
What is a pi-top?
The pi-top is essentially a "build your own laptop" kit. It is a modular laptop computer which runs from a Raspberry Pi computer board, enabling you to build your own custom laptop and bring your ideas to life. Pi-top enables you to experiment with electronics and coding, and it is perfect for STEAM applications.
Within the laptop there is a magnetic rail which enables you to attach a range of add-ons, such as speakers and prototyping boards.
The pi-top laptop (UK plug) can be purchased separately - (146-9335) This particular kit comes with the green laptop, however, we also sell grey pi-tops and other plug versions.
More about the Raspberry Pi 3 Model B:
The Raspberry 3 Model B is a single board computer with tonnes of possible applications. It can be used as the brains of the pi-top laptop and comes packed with connectivity such as WLAN, Bluetooth and BLE. The Raspberry Pi 3B features a 1.4 GHz quad-core, Arm-A53 cortex processor. It also has connections including GPIO, 4 x USB, HDMI and Ethernet. More details on the Raspberry Pi 3B can be found here: (896-8660)
pi-top for STEAM
The pi-top is ideal for creating and tinkering with projects. Raspberry Pi is also an amazing platform to introduce you to the world of coding and designing. Both products come with a supportive community full of projects and forums, so you will never be stuck for inspiration.
STEAM (Science, Technology, Engineering, Arts and Maths) is becoming ever popular with the next generation. Raspberry Pi and pi-top are great platforms to learn whilst having fun.
What's included?
1 x Raspberry Pi 3 Model B Computer Board
1 x pi-top Modular Laptop v2
1 x pi-top Laptop charger - 18V, 2.5A (with AU/UK/EU/US adapter)
1 x 8GB SD card pre-loaded with pi-topOS Polaris
What is a pi-top?
The pi-top is essentially a "build your own laptop" kit. It is a modular laptop computer which runs from a Raspberry Pi computer board, enabling you to build your own custom laptop and bring your ideas to life. Pi-top enables you to experiment with electronics and coding, and it is perfect for STEAM applications.
Within the laptop there is a magnetic rail which enables you to attach a range of add-ons, such as speakers and prototyping boards.
The pi-top laptop (UK plug) can be purchased separately - (146-9335) This particular kit comes with the green laptop, however, we also sell grey pi-tops and other plug versions.
More about the Raspberry Pi 3 Model B:
The Raspberry 3 Model B is a single board computer with tonnes of possible applications. It can be used as the brains of the pi-top laptop and comes packed with connectivity such as WLAN, Bluetooth and BLE. The Raspberry Pi 3B features a 1.4 GHz quad-core, Arm-A53 cortex processor. It also has connections including GPIO, 4 x USB, HDMI and Ethernet. More details on the Raspberry Pi 3B can be found here: (896-8660)
pi-top for STEAM
The pi-top is ideal for creating and tinkering with projects. Raspberry Pi is also an amazing platform to introduce you to the world of coding and designing. Both products come with a supportive community full of projects and forums, so you will never be stuck for inspiration.
STEAM (Science, Technology, Engineering, Arts and Maths) is becoming ever popular with the next generation. Raspberry Pi and pi-top are great platforms to learn whilst having fun.
