STMicroelectronics MCU Evaluation Board STM8A/128-EVAL
- RS Stock No.:
- 151-3006
- Mfr. Part No.:
- STM8A/128-EVAL
- Brand:
- STMicroelectronics
Subtotal (1 unit)*
£141.71
(exc. VAT)
£170.05
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £141.71 |
*price indicative
- RS Stock No.:
- 151-3006
- Mfr. Part No.:
- STM8A/128-EVAL
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Classification | Evaluation Board | |
| Technology | MCU | |
| Processor Family Name | STM | |
| Processor Part Number | STM8A/128 | |
| Processor Type | MCU | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Classification Evaluation Board | ||
Technology MCU | ||
Processor Family Name STM | ||
Processor Part Number STM8A/128 | ||
Processor Type MCU | ||
The STM8AXX evaluation board STM8A/128-EVAL is designed as a complete development platform for the STM8 core-based STM8AXX Micro controller with CAN2.0A/B compliant interface, I2C, SPI, two UART channels with smartcard, IrDA and LIN support, internal 2 Kbyte data Flash and 128 Kbyte Flash program memory, SWIM debugging support. The full range of hardware features helps you to evaluate all peripherals (including motor control, CAN, micro SD Card, smartcard, UART, LIN, IrDA) and develop your own applications.
Audio play and record
1 Gbyte or more micro SD Card™
Both A and B type smartcard support
64 Kbit I2 C EEPROM
2 channels of RS-232 communication
IrDA transceiver
2 channels of LIN communication
CAN2.0A/B compliant connection
Inductor motor control connector
122x32 dot-matrix serial interface LCD module
Joystick with 4-direction control and selector
Reset, Wakeup, Tamper and User button
1 Gbyte or more micro SD Card™
Both A and B type smartcard support
64 Kbit I2 C EEPROM
2 channels of RS-232 communication
IrDA transceiver
2 channels of LIN communication
CAN2.0A/B compliant connection
Inductor motor control connector
122x32 dot-matrix serial interface LCD module
Joystick with 4-direction control and selector
Reset, Wakeup, Tamper and User button
