STMicroelectronics MCU Evaluation Board STM32469I-EVAL
- RS Stock No.:
- 151-3004
- Mfr. Part No.:
- STM32469I-EVAL
- Brand:
- STMicroelectronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 151-3004
- Mfr. Part No.:
- STM32469I-EVAL
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Classification | Evaluation Board | |
| Technology | MCU | |
| Device Core | ARM Cortex | |
| Processor Family Name | STM | |
| Processor Part Number | STM32469I | |
| Processor Type | MCU | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Classification Evaluation Board | ||
Technology MCU | ||
Device Core ARM Cortex | ||
Processor Family Name STM | ||
Processor Part Number STM32469I | ||
Processor Type MCU | ||
The STM32469I-EVAL evaluation board is a complete demonstration and development platform for STMicroelectronics ARM®Cortex® -M4 core-based STM32F469NIH6 Micro controller. It features three I2C interfaces, six SPIs with two multiplexed full-duplex I2S interfaces, SDMMC, four USARTs, two CANs, three 12-bit ADCs, two 12-bit DACs, one SAI, 8 to 14-bit digital camera module interface, internal 320+4 Kbytes of SRAM and 2 Mbytes of Flash memory, USB HS OTG and USB FS OTG, rnet MAC, FMC interface, MIPI DSI interface, Quad-SPI interface, JTAG and ETM debugging support.
Six 5 V power supply options
SAI Audio DAC
2-Gbyte (or more) SDMMC interface microSD card
RF-EEPROM on I2C compatible serial interface
RS232 communication
IrDA transceiver
JTAG/SWD and ETM trace debug support embedded ST-LINK/V2-1
IEEE-802.3-2002 compliant Ethernet connector
4-inch 800x480 pixel TFT color LCD with MIPI DSI interface and capacitive touch panel
SAI Audio DAC
2-Gbyte (or more) SDMMC interface microSD card
RF-EEPROM on I2C compatible serial interface
RS232 communication
IrDA transceiver
JTAG/SWD and ETM trace debug support embedded ST-LINK/V2-1
IEEE-802.3-2002 compliant Ethernet connector
4-inch 800x480 pixel TFT color LCD with MIPI DSI interface and capacitive touch panel
