STMicroelectronics MCU Evaluation Board STM3221G-EVAL
- RS Stock No.:
- 151-3002
- Mfr. Part No.:
- STM3221G-EVAL
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 151-3002
- Mfr. Part No.:
- STM3221G-EVAL
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Classification | Evaluation Board | |
| Technology | MCU | |
| Device Core | ARM Cortex | |
| Processor Family Name | STM | |
| Processor Part Number | STM3221G | |
| Processor Type | MCU | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Classification Evaluation Board | ||
Technology MCU | ||
Device Core ARM Cortex | ||
Processor Family Name STM | ||
Processor Part Number STM3221G | ||
Processor Type MCU | ||
The STM3221G-EVAL evaluation board is a complete demonstration and development platform for the STM32F2 Series and includes an STM32F217IGH6 high-performance ARM®Cortex®-M3 32-bit Micro controller with a cryptographic acceleration cell. The full range of hardware features on the board helps users to evaluate all the peripherals (USB OTG HS, USB OTG FS, Ethernet, motor control, CAN, microSD™ card, smartcard, USART, Audio DAC, RS-232, IrDA transceiver up to board version MB786 C-07, SRAM, ST MEMS, EEPROM, and others) and to develop applications.
16-Mbit SRAM
1-Gbyte or more microSD™ card
Boot from user Flash, system memory or SRAM
Both ISO/IEC 14443 type A and B smartcard support
I2 C compatible 64-Kbit serial interface EEPROM, ST MEMS and I/O expander
IEEE 802.3-2002 compliant Ethernet connector
Two CAN 2.0 A/B channels on the same DB connector
RS-232 communication
Inductor motor control connector
Joystick with 4-direction control and selector
Reset, wakeup, tamper and user button
1-Gbyte or more microSD™ card
Boot from user Flash, system memory or SRAM
Both ISO/IEC 14443 type A and B smartcard support
I2 C compatible 64-Kbit serial interface EEPROM, ST MEMS and I/O expander
IEEE 802.3-2002 compliant Ethernet connector
Two CAN 2.0 A/B channels on the same DB connector
RS-232 communication
Inductor motor control connector
Joystick with 4-direction control and selector
Reset, wakeup, tamper and user button
