STMicroelectronics MCU Evaluation Board STM32091C-EVAL
- RS Stock No.:
- 151-2999
- Mfr. Part No.:
- STM32091C-EVAL
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 151-2999
- Mfr. Part No.:
- STM32091C-EVAL
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Classification | Evaluation Board | |
| Technology | MCU | |
| Device Core | ARM Cortex | |
| Processor Family Name | STM | |
| Processor Part Number | STM32091C | |
| Processor Type | MCU | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Classification Evaluation Board | ||
Technology MCU | ||
Device Core ARM Cortex | ||
Processor Family Name STM | ||
Processor Part Number STM32091C | ||
Processor Type MCU | ||
The STM32091C-EVAL evaluation board has been designed as a complete demonstration and development platform for STMicroelectronics ARM®cortex®-M0 core-based STM32F091VCT6 Micro controller with two I2C, two SPI, eight USART, one CAN, one 12bit ADC, two 12bit DAC, two GP comparators, internal 32KB SRAM and 256KB Flash, Touch sensing, CEC, SWD debugging support.
Four 5 V power supply options: power jack, ST-LINK/V2 USB connector, user USB connector or daughter board
Stereo audio jack which supports a headset with microphone connected to DAC and ADC of STM32F072VBT6.
2G Byte (or more) SPI interface MicroSD card
IrDA transceiver
IR LED and IR receiver
SWD debug support, ST-LINK/V2 embedded
240x320 TFT color LCD connected to SPI interface of STM32F072VBT6
Joystick with 4-direction control and selector
Reset and tamper buttons
Stereo audio jack which supports a headset with microphone connected to DAC and ADC of STM32F072VBT6.
2G Byte (or more) SPI interface MicroSD card
IrDA transceiver
IR LED and IR receiver
SWD debug support, ST-LINK/V2 embedded
240x320 TFT color LCD connected to SPI interface of STM32F072VBT6
Joystick with 4-direction control and selector
Reset and tamper buttons
