STMicroelectronics MCU Evaluation Board STM32072B-EVAL
- RS Stock No.:
- 151-2998
- Mfr. Part No.:
- STM32072B-EVAL
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 151-2998
- Mfr. Part No.:
- STM32072B-EVAL
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Classification | Evaluation Board | |
| Technology | MCU | |
| Device Core | ARM Cortex | |
| Processor Family Name | STM | |
| Processor Part Number | STM32072B | |
| Processor Type | MCU | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Classification Evaluation Board | ||
Technology MCU | ||
Device Core ARM Cortex | ||
Processor Family Name STM | ||
Processor Part Number STM32072B | ||
Processor Type MCU | ||
The STM32072B-EVAL evaluation board is designed as complete demonstration and development platform for STMicroelectronics ARM cortex-M0 core-based STM32F072VBT6 Micro controller with two I2C, two SPI, four USART, one CAN, 12-bit ADC, 12-bit DAC, two GP comparators, internal 16KB SRAM and 128KB Flash, USB FS, Touch sensing, CEC, SWD debugging support.
Four 5 V power supply options: power jack, ST-LINK/V2 USB connector, user USB connector or daughter board
Stereo audio jack which supports a headset with microphone connected to DAC and ADC of STM32F072VBT6.
2G Byte (or more) SPI interface MicroSD card
IrDA transceiver
IR LED and IR receiver
SWD debug support, ST-LINK/V2 embedded
240x320 TFT color LCD connected to SPI interface of STM32F072VBT6
Joystick with 4-direction control and selector
Reset and tamper buttons
Stereo audio jack which supports a headset with microphone connected to DAC and ADC of STM32F072VBT6.
2G Byte (or more) SPI interface MicroSD card
IrDA transceiver
IR LED and IR receiver
SWD debug support, ST-LINK/V2 embedded
240x320 TFT color LCD connected to SPI interface of STM32F072VBT6
Joystick with 4-direction control and selector
Reset and tamper buttons
