Panasonic Pin Plunger Micro Switch, Solder Terminal, 1 A @ 30 V dc, SP-CO

Stock information currently inaccessible
RS Stock No.:
699-5345
Mfr. Part No.:
AH1680
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Actuator Type

Pin Plunger

Terminal Type

Solder

Contact Current Rating

1 A @ 30 V dc

Contact Configuration

SP-CO

Operating Force

0.74 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Nickel Alloy

Mechanical Life

10^6Operations

Release Force

0.098N

Operating Temperature Range

-25 → +85°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy