Panasonic Hinge Lever Microswitch, Solder Terminal, 100 mA @ 30 V dc, SP-CO

Stock information currently inaccessible
RS Stock No.:
699-5311
Mfr. Part No.:
AH166261A
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Actuator Type

Hinge Lever

Terminal Type

Solder

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SP-CO

Operating Force

0.49 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Gold Clad Silver Nickel Alloy

Mechanical Life

5 x 10^5Operations

Release Force

0.049N

Operating Temperature Range

-25 → +85°C

COO (Country of Origin):
JP